1061611 | Cramolin
Cramolin degreaser agent, spray can, 400 ml, 1061611
Order No.: 12L1042
EAN: 4099891433987
MPN:
1061611
ENTFETTER 400ML
Unit Price (€ / pc.)
13.9468 € *
Available: 47 pcs.
Leadtime: 1 Week **
Total Price:
13.95 € *
Price list
Quantity
Price per unit*
1 pcs.
13.9468 €
10 pcs.
12.2689 €
50 pcs.
11.4240 €
150 pcs.
10.9242 €
500 pcs.
10.3649 €
*incl. VAT plus shipping costs
**Subject to prior sale
Electronic sprays, type Cramolin Entfetter.
Special solvent composition for the quick and reliable removal of grease and oil. The agent has a similar effect on wax and other heavy contamination. Moreover, it displaces moisture and water.
Type: Entfetter, spray can, 400 ml
Technical specifications
Usage | cleaner for electronics | |
Version | degreaser agent | |
Container | spray can | |
Contents | 400 ml |
Download
Logistics
Country of origin | FR |
Customs tariff number | 38140090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Gefahrenpiktogramme | |
Information on dangerous goods | Signal word: DangerHazard statements:
Precautionary statements:
|