1051611 | Cramolin

Cramolin contact cleaner, spray can, 400 ml, 1051611

Order No.: 12L1030
EAN: 4024213105167
MPN:
1051611
WÄSCHE 400ML
Cramolin
default L
Image may differ
Unit Price (€ / pc.)
8.2943 € *
Available: 13 pcs.
Leadtime: 1 Week **
Total Price:
8.29 € *
Price list
Quantity
Price per unit*
1 pcs.
8.2943 €
10 pcs.
7.2947 €
50 pcs.
6.8068 €
150 pcs.
6.4974 €
500 pcs.
6.1761 €
*incl. VAT plus shipping costs
**Subject to prior sale

Electronic sprays, type Cramolin Wäsche.

Highly effective solvent combination for the reliable removal of dirt or grease layers and of converted oxide layers. Due to its good penetration and flow properties, this spray easily flushes away any contamination if used as intended. The agent is not aggressive on standard materials and quickly evaporates without leaving any residue.

Type: Wäsche, spray can, 400 ml

Technical specifications
Usage electrical contact cleaner
Version contact cleaner
Container spray can
Contents 400 ml
Logistics
Country of origin FR
Customs tariff number 38140090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Signal word
Gefahrenpiktogramme
Information on dangerous goods

Signal word: Danger

Hazard statements:

  • H222 Extremely flammable aerosol
  • H229 Pressurized container: may burst if heated
  • H315 Causes skin irritation
  • H319 Causes serious eye irritation
  • H336 May cause drowsiness or dizziness
  • H411 Toxic to aquatic life with long lasting effects

Precautionary statements:

  • P211 Do not spray on an open flame or other ignition source.
  • P210 Keep away from heat, hot surfaces, sparks, open flames and other ignition sources. No smoking.
  • P251 Do not pierce or burn, even after use.
  • P410+P412 Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
  • P403 Store in a well-ventilated place.
  • P271 Use only outdoors or in a well-ventilated area.
  • P273 Avoid release to the environment.
  • P305+P351+P338 IF IN EYES: Rinse cautiously with water for several minutes. Remove contact lenses, if present and easy to do. Continue rinsing.