8-6609939-6 | CORCOM
Suppressor filter, 50 to 60 Hz, 10 A, 115 VAC/230 VAC, faston plug 4.8 mm, 8-6609939-6
Order No.: 72P1999
EAN: 4099891554545
MPN:
8-6609939-6
Unit Price (€ / pc.)
46.9693 € *
Available: 0 pcs.
Available in 5 Days: 20 pcs.
Leadtime: 1 Week **
Total Price:
46.97 € *
Price list
Quantity
Price per unit*
2 pcs.
46.9693 €
11 pcs.
37.9253 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power entry module, 8-6609939-6, CORCOM
Multi-Function inlet filter, Power entry (Filtered/Unfiltered), Dual AC (SMPS) Input, DPST, None, Vertical, 10 A, Flanged, IEC Input.
Technical specifications
Connection | faston plug 4.8 mm | |
Version | IEC plug C14 | |
Rated Voltage | 115 VAC/230 VAC | |
integrated switch | Yes | |
max. frequency | 60 Hz | |
max. operating temperature | 40 °C | |
min. frequency | 50 Hz | |
min. operating temperature | -10 °C | |
With fuse | No | |
Rated current | 10 A |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |