6609121-7 | CORCOM
Suppressor filter, 50 to 60 Hz, 6 A, 100 VAC/120 VAC/230 VAC/240 VAC, faston plug 2.8 mm, 6609121-7
Unit Price (€ / pc.)
22.2530 € *
Available: 0 pcs.
Available in 5 Days: 36 pcs.
Leadtime: 1 Week **
Total Price:
22.25 € *
Price list
Quantity
Price per unit*
4 pcs.
22.2530 €
18 pcs.
21.8603 €
*incl. VAT plus shipping costs
**Subject to prior sale
Suppressor filter, 6609121-7, CORCOM
Features
- For 10A capability and high performance filtering
- Two element circuit provides extended EMI attenuation similar to EAB inlet filter
- Snap-In
Technical specifications
Connection | faston plug 2.8 mm | |
Version | IEC plug C14 | |
Rated Voltage | 100 VAC/120 VAC/230 VAC/240 VAC | |
integrated switch | No | |
max. frequency | 60 Hz | |
max. operating temperature | 40 °C | |
min. frequency | 50 Hz | |
min. operating temperature | -10 °C | |
With fuse | No | |
Rated current | 6 A |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |