6609020-9 | CORCOM
RFI filter, 50 to 60 Hz, 10 A, 250 VAC, 495 µH, faston plug 6.3 mm, 6609020-9
Unit Price (€ / pc.)
15.6604 € *
Available: 30 pcs.
Leadtime: On Request **
Total Price:
15.66 € *
Price list
Quantity
Price per unit*
1 pcs.
15.6604 €
10 pcs.
13.7802 €
50 pcs.
12.8520 €
150 pcs.
12.2927 €
500 pcs.
11.6501 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power Line Filter, 6609020-9, CORCOM
General Purpose RFI Filter for High Impedance Loads at Low Current
Features
- Small size & low cost
- General purpose
- Wide variety of termination options
- Meets low leakage current requirements of VDE portable equipment and non-patient medical equipment
Technical specifications
Connection | faston plug 6.3 mm | |
Number of phases | 1 | |
Version | RFI filter | |
Rated Voltage | 250 VAC | |
Inductance per line | 495 µH | |
integrated switch | No | |
max. frequency | 60 Hz | |
max. operating temperature | 85 °C | |
min. frequency | 50 Hz | |
min. operating temperature | -40 °C | |
With fuse | No | |
Rated current | 10 A |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85363010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |