6609018-7 | CORCOM
Suppressor filter, 50 to 60 Hz, 10 A, 250 VAC, faston plug 6.3 mm, 6609018-7
Unit Price (€ / pc.)
17.3621 € *
Available: 0 pcs.
Available in 5 Days: 242 pcs.
Leadtime: 1 Week **
Suppressor filter, 6609018-7, CORCOM
Multi-Function inlet filters, Power line, Right angle, 10 A, Flanged, IEC Input, 0.250" FASTON Output, 250 VAC, Filtered, IEC 60320-1 C-13.
Features
- Allows connection of accessories while filtering noise between a system and the accessory
- Enhanced performance across the frequency range
- Grounded connection
- Suitable for international usage
Technical specifications
Connection | faston plug 6.3 mm | |
Number of phases | 1 | |
Version | IEC socket-C13 | |
Rated Voltage | 250 VAC | |
integrated switch | No | |
max. frequency | 60 Hz | |
max. operating temperature | 40 °C | |
min. frequency | 50 Hz | |
min. operating temperature | -10 °C | |
With fuse | No | |
Rated current | 10 A |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |