6609017-4 | CORCOM

Suppressor filter, 50 to 60 Hz, 1 A, 250 VAC, wire lead, 6609017-4

Order No.: 72P0814
EAN: 4099891554200
MPN:
6609017-4
Series: EC
CORCOM
default L
front L
side L
back L
top L
Image may differ
Unit Price (€ / pc.)
19.9087 € *
Available: 0 pcs.
Available in 5 Days: 77 pcs.
Leadtime: 1 Week **
Total Price:
19.91 € *
Price list
Quantity
Price per unit*
5 pcs.
19.9087 €
22 pcs.
19.5398 €
*incl. VAT plus shipping costs
**Subject to prior sale

Suppressor filter, 6609017-4, CORCOM

Multi-Function inlet filters, Power line, Right angle, 1 A, Flanged, IEC Input, Wire lead output, 250 VAC, Filtered, IEC 60320-1 C-14.

Features

  • High common mode inductance
  • High differential mode capacitance
  • Effective attenuation of Line to Ground and Line to Line noise across the frequency range
Technical specifications
Connection wire lead
Number of phases 1
Version IEC plug C14
Rated Voltage 250 VAC
integrated switch No
max. frequency 60 Hz
max. operating temperature 40 °C
min. frequency 50 Hz
min. operating temperature -10 °C
With fuse No
Rated current 1 A
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes