4-6609952-5 | CORCOM
Suppressor filter, 50 to 60 Hz, 6 A, 115 VAC/230 VAC, faston plug 4.8 mm, 4-6609952-5
Suppressor filter, 4-6609952-5, CORCOM
The 4-6609952-5 is a chameleon power entry module that offers the most popular features in a small footprint design. As the first 10A module to provide all five power entry functions in one compact design, the chameleon module readily adapts to its environment. This product compact design and modular construction allows selection of the required power entry feature-without altering the panel cutout.
Features
- North American and metric fusing capabilities
- Optional DPST on/off switch
- Filter options for general purpose, medical and high-performance EMI filtering
Connection | faston plug 4.8 mm | |
Number of phases | 1 | |
Version | IEC plug C14 | |
Rated Voltage | 115 VAC/230 VAC | |
integrated switch | No | |
max. frequency | 60 Hz | |
max. operating temperature | 40 °C | |
min. frequency | 50 Hz | |
min. operating temperature | -10 °C | |
With fuse | No | |
Rated current | 6 A |
Country of origin | MX |
Customs tariff number | 85366990 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |