4-1609157-8 | CORCOM
Suppressor filter, 50 to 60 Hz, 10 A, 250 VAC, wire lead, 4-1609157-8
Unit Price (€ / pc.)
23.1812 € *
Available: 0 pcs.
Available in 5 Days: 228 pcs.
Leadtime: 1 Week **
Total Price:
23.18 € *
Price list
Quantity
Price per unit*
4 pcs.
23.1812 €
19 pcs.
22.7647 €
*incl. VAT plus shipping costs
**Subject to prior sale
Suppressor filter, 4-1609157-8, CORCOM
Multi-Function inlet filters, Power line, Vertical, 10 A, Extended Flange, IEC Input, Wire lead output, 250 VAC, Filtered.
Features
- Superior EMI filter
- Double three element differential mode circuit attenuates noise up to 1GHz
- 20A rating
- Spade terminals or wire leads
Technical specifications
Connection | wire lead | |
Number of phases | 1 | |
Version | IEC plug C14 | |
Rated Voltage | 250 VAC | |
integrated switch | No | |
max. frequency | 60 Hz | |
max. operating temperature | 40 °C | |
min. frequency | 50 Hz | |
min. operating temperature | -10 °C | |
With fuse | No | |
Rated current | 10 A |
Download
Logistics
Country of origin | US |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |