2-6609985-2 | CORCOM
Suppressor filter, 50 to 60 Hz, 15 A, 250 VAC, wire lead, 2-6609985-2
Order No.: 71P6931
EAN: 4099891553630
MPN:
2-6609985-2
Unit Price (€ / pc.)
9.7937 € *
Available: 0 pcs.
Available in 5 Days: 66 pcs.
Leadtime: 1 Week **
Total Price:
9.79 € *
Price list
Quantity
Price per unit*
10 pcs.
9.7937 €
40 pcs.
9.6033 €
*incl. VAT plus shipping costs
**Subject to prior sale
Suppressor filter, 2-6609985-2, CORCOM
Power line, Wire lead, 10 leakage current, None, Right angle, Snap-In, Filtered.
Features
- Low leakage current, suitable for most medical applications
- Improved EMI attenuation up to 200MHz
Technical specifications
Connection | wire lead | |
Number of phases | 1 | |
Version | IEC plug C14 | |
Rated Voltage | 250 VAC | |
integrated switch | No | |
max. frequency | 60 Hz | |
max. operating temperature | 40 °C | |
min. frequency | 50 Hz | |
min. operating temperature | -10 °C | |
With fuse | No | |
Rated current | 15 A |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |