2-6609129-1 | CORCOM
Suppressor filter, 50 to 60 Hz, 5 A, 120 VAC/240 VAC, faston plug 2.8 mm, 2-6609129-1
Unit Price (€ / pc.)
29.7024 € *
Available: 0 pcs.
Available in 5 Days: 38 pcs.
Leadtime: 1 Week **
Total Price:
29.70 € *
Price list
Quantity
Price per unit*
3 pcs.
29.7024 €
15 pcs.
29.1431 €
*incl. VAT plus shipping costs
**Subject to prior sale
Suppressor filter, 2-6609129-1, CORCOM
Multi-Function inlet filters, Power entry module, Single AC Input, No switch, Filter shield, Vertical, 5 A, Flanged, IEC Input.
Features
- Consume minimal depth behind panel
- Optional DPST on/off switch
- Flanged mounting
Technical specifications
Connection | faston plug 2.8 mm | |
Version | IEC plug C14 | |
Rated Voltage | 120 VAC/240 VAC | |
integrated switch | No | |
max. frequency | 60 Hz | |
max. operating temperature | 40 °C | |
min. frequency | 50 Hz | |
min. operating temperature | -10 °C | |
With fuse | No | |
Rated current | 5 A |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |