2-6609006-9 | CORCOM

Suppressor filter, 50 to 60 Hz, 10 A, 250 VAC, wire lead, 2-6609006-9

Order No.: 71P6919
EAN: 4099891553531
MPN:
2-6609006-9
Series: EJT
CORCOM
default L
front L
side L
back L
top L
Image may differ
Unit Price (€ / pc.)
15.9103 € *
Available: 0 pcs.
Available in 5 Days: 25 pcs.
Leadtime: 1 Week **
Total Price:
15.91 € *
*incl. VAT plus shipping costs
**Subject to prior sale
6 pcs.
15.9103 €

Suppressor filter, 2-6609006-9, CORCOM

Multi-Function inlet filters, Power line, Vertical, 10 A, Flanged, IEC Input, Wire lead output, 250 VAC, Filtered, IEC 320/C-14.

Features

  • Superior EMI filter
  • Double three element differential mode circuit attenuates noise up to 1GHz
  • 20A rating
  • Spade terminals or wire leads
Technical specifications
Connection wire lead
Number of phases 1
Version IEC plug C14
Rated Voltage 250 VAC
integrated switch No
max. frequency 60 Hz
max. operating temperature 40 °C
min. frequency 50 Hz
min. operating temperature -10 °C
With fuse No
Rated current 10 A
Logistics
Country of origin US
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes