1-6609987-2 | CORCOM
Suppressor filter, 50 to 60 Hz, 15 A, 250 VAC, 1-6609987-2
Unit Price (€ / pc.)
4.6410 € *
Available: 0 pcs.
Available in 5 Days: 165 pcs.
Leadtime: 1 Week **
Total Price:
4.64 € *
Price list
Quantity
Price per unit*
20 pcs.
4.6410 €
150 pcs.
3.7366 €
*incl. VAT plus shipping costs
**Subject to prior sale
Suppressor filter, 1-6609987-2, CORCOM
The 1-6609987-2 is a minimum depth, cost-effective shielded power inlet filter. This product has full range of mounting and termination options including unique vertical and horizontal orientation slide in mounts eliminate the need for mounting hardware.
Features
- Smallest depth Corcom RFI filter
- Complete shield
- Wide range of capacitor values
Technical specifications
Number of phases | 1 | |
Version | IEC plug C14 | |
Rated Voltage | 250 VAC | |
integrated switch | No | |
max. frequency | 60 Hz | |
max. operating temperature | 40 °C | |
min. frequency | 50 Hz | |
min. operating temperature | -10 °C | |
With fuse | No | |
Rated current | 15 A |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |