1-6609963-0 | CORCOM
Suppressor filter, 50 to 60 Hz, 10 A, 250 VAC, faston plug 4.8 mm, 1-6609963-0
Order No.: 71P3098
EAN: 4099891553418
MPN:
1-6609963-0
Unit Price (€ / pc.)
21.7413 € *
Available: 0 pcs.
Available in 5 Days: 60 pcs.
Leadtime: 1 Week **
Total Price:
21.74 € *
Price list
Quantity
Price per unit*
4 pcs.
21.7413 €
20 pcs.
21.3367 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power entry module, 1-6609963-0, CORCOM
Multi-Function inlet filter, Power entry module, Dual AC (SMPS) Input, DPST, Complete shield, Vertical, 10 A, Snap-In, IEC Input.
Technical specifications
Connection | faston plug 4.8 mm | |
Version | IEC plug C14 | |
Rated Voltage | 250 VAC | |
integrated switch | Yes | |
max. frequency | 60 Hz | |
max. operating temperature | 40 °C | |
min. frequency | 50 Hz | |
min. operating temperature | -10 °C | |
With fuse | No | |
Rated current | 10 A |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |