1-6609115-2 | CORCOM
Suppressor filter, 50 to 60 Hz, 3 A, 250 VAC, faston plug 6.3 mm, 1-6609115-2
Unit Price (€ / pc.)
23.3359 € *
Available: 0 pcs.
Available in 5 Days: 45 pcs.
Leadtime: 1 Week **
Total Price:
23.34 € *
Price list
Quantity
Price per unit*
4 pcs.
23.3359 €
22 pcs.
19.3256 €
*incl. VAT plus shipping costs
**Subject to prior sale
Suppressor filter, 1-6609115-2, CORCOM
Multi-Function inlet filters, Power entry module, None input, No switch, Shielded, Vertical, 3 A, Flanged, IEC Input, 0.250" FASTON Output.
Features
- Power entry module with enhanced EMI filter
- Two element circuit provides basic attenuation
- Multiple termination and mounting styles
Technical specifications
Connection | faston plug 6.3 mm | |
Number of phases | 1 | |
Version | IEC plug C14 | |
Rated Voltage | 250 VAC | |
integrated switch | No | |
max. frequency | 60 Hz | |
max. operating temperature | 40 °C | |
min. frequency | 50 Hz | |
min. operating temperature | -10 °C | |
With fuse | No | |
Rated current | 3 A |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |