1-6609000-0 | CORCOM
Suppressor filter, 50 to 60 Hz, 10 A, 250 VAC, faston plug 6.3 mm, 1-6609000-0
Unit Price (€ / pc.)
11.9357 € *
Available: 0 pcs.
Available in 5 Days: 288 pcs.
Leadtime: 1 Week **
Total Price:
11.94 € *
Price list
Quantity
Price per unit*
10 pcs.
11.9357 €
35 pcs.
11.7215 €
*incl. VAT plus shipping costs
**Subject to prior sale
Suppressor filter, 1-6609000-0, CORCOM
Multi-Function inlet filters, Power line, Right angle, 10 A, Flanged, IEC Input, 0.250" FASTON Output, 250 VAC, Filtered, IEC 60320-1 C-14.
Features
- Compact single stage EMI filter
- Two element circuit provides basic attenuation
Technical specifications
Connection | faston plug 6.3 mm | |
Number of phases | 1 | |
Version | IEC plug C14 | |
Rated Voltage | 250 VAC | |
integrated switch | No | |
max. frequency | 60 Hz | |
max. operating temperature | 40 °C | |
min. frequency | 50 Hz | |
min. operating temperature | -10 °C | |
With fuse | No | |
Rated current | 10 A |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |