2N3792 | COMSET Semiconductors
Bipolar junction transistor, PNP, -10 A, -80 V, THT, TO-3, 2N3792
Discontinued
Unit Price (€ / pc.)
3.6771 € *
Available: 25 pcs.
Leadtime: On Request **
Total Price:
3.68 € *
Price list
Quantity
Price per unit*
1 pcs.
3.6771 €
10 pcs.
3.2368 €
100 pcs.
2.8322 €
250 pcs.
2.7251 €
1000 pcs.
2.5466 €
*incl. VAT plus shipping costs
**Subject to prior sale
PNP power transistor, 2N3792, COMSET
The 2N3792 is silicon epitaxial-base PNP power transistor in Jedec TO-3 metal case. It is inteded for use in power linear and switching applications.
Features
- Compliance to RoHS
Technical specifications
Version | PNP | |
Enclosure | TO-3 | |
max. operating temperature | 200 °C | |
max.voltage between collector and base Vcbo | -100 V | |
max.voltage between collector and emitter Vceo | -80 V | |
min. operating temperature | -65 °C | |
Assembly | THT | |
Saturation voltage | -1 V | |
Transit frequency fTmin | 4 MHz | |
Power dissipation | 150 W | |
Collector current | -10 A | |
Max DC amplification | 150 mA | |
Min DC gain | 50 mA |
Download
Logistics
Country of origin | IN |
Customs tariff number | 85412900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |