2-1617806-8 | CII
Time relay, 2 s, unlocking delayed, 2 Form C (NO/NC), 28 VDC, 10 A/28 VDC,115 VAC, 2-1617806-8
Order No.: 71P5029
EAN: 4099891745240
MPN:
2-1617806-8
Unit Price (€ / pc.)
605.1864 € *
Available: 0 pcs.
Available in 5 Days: 79 pcs.
Leadtime: 1 Week **
Total Price:
605.19 € *
Price list
Quantity
Price per unit*
1 pcs.
605.1864 €
2 pcs.
593.7743 €
*incl. VAT plus shipping costs
**Subject to prior sale
Time delay relay, 2-1617806-8, CII
Time delay relay, Fixed, 28 VDC Input, 115VAC A / 10A@28VDC A, Delay on Release, 2 seconds Delay Time, Raised vertical flange mount.
Technical specifications
Connection | solder connection | |
Function | unlocking delayed | |
Contact type | 2 Form C (NO/NC) | |
Breaking capacity | 10 A/28 VDC,115 VAC | |
Voltage | 28 VDC | |
Time display | 2 s |
Download
Logistics
Country of origin | IN |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |