2-1617118-1 | CII
Relay, 1 Form C (NO/NC), 26 V (DC), 2000 Ω, 1 A, 28 V (DC), 115 V (AC), monostable, 2-1617118-1
Order No.: 71P5012
EAN: 4099891592837
MPN:
2-1617118-1
Unit Price (€ / pc.)
158.4366 € *
Available: 0 pcs.
Available in 5 Days: 7 pcs.
Leadtime: 1 Week **
Total Price:
158.44 € *
Price list
Quantity
Price per unit*
1 pcs.
158.4366 €
4 pcs.
133.2800 €
*incl. VAT plus shipping costs
**Subject to prior sale
Low signal relay, 2-1617118-1, CII
TO-5/.100 Grid Relays, 1 Form C, SPDT, 1 C/O, 26 VDC Input, Coil Suppression Diode, 1 A, 26 VDC Coil Voltage, 2000 Ω Coil Resistance.
Technical specifications
Connection | PCB pin | |
Contact type | 1 Form C (NO/NC) | |
Contact material | AgPd + Au | |
Switching Voltage (AC) | 115 V | |
Switching Voltage (DC) | 28 V | |
switching current | 1 A | |
Coil voltage (DC) | 26 V | |
Coil type | monostable | |
Coil resistance | 2000 Ω |
Download
Logistics
Country of origin | IN |
Customs tariff number | 85364190 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |