2-1617039-4 | CII
Relay, 2 Form C (NO/NC), 5 V (DC), 47 Ω, 2 A, monostable, 2-1617039-4
Order No.: 71P5006
EAN: 4099891592790
MPN:
2-1617039-4
Unit Price (€ / pc.)
313.6126 € *
Available: 0 pcs.
Available in 5 Days: 5 pcs.
Leadtime: 1 Week **
Total Price:
313.61 € *
Price list
Quantity
Price per unit*
1 pcs.
313.6126 €
2 pcs.
253.1487 €
*incl. VAT plus shipping costs
**Subject to prior sale
Low signal relay, 2-1617039-4, CII
Half-Size relay, 2 Form C, DPDT, 2 C/O, 5 VDC Input, 2 A, 5 VDC Coil Voltage, 47 Ω Coil Resistance, 532 mW Coil Power (DC).
Features
- Hermetically sealed
- Up to 2 amps switching
- High shock & vibration ratings
- Optional terminals & mounting styles
- Excellent RF switching
Technical specifications
Connection | PCB pin | |
Contact type | 2 Form C (NO/NC) | |
Contact material | Ag + Au | |
switching current | 2 A | |
Coil voltage (DC) | 5 V | |
Coil type | monostable | |
Coil resistance | 47 Ω |
Download
Logistics
Country of origin | IN |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |