1617158-2 | CII
Relay, 2 Form C (NO/NC), 5 V (DC), 100 Ω, 1 A, 28 V (DC), 115 V (AC), monostable, 1617158-2
Order No.: 71P2596
EAN: 4099891591458
MPN:
1617158-2
Unit Price (€ / pc.)
79.373 € *
Available: 0 pcs.
Available in 5 Days: 3 pcs.
Leadtime: 1 Week **
Grid relay, 1617158-2, CII
Grid relay, 2 Form C, DPDT, 2 C/O, 5 VDC Input, 1 A, 5 VDC Coil Voltage, 100 Ω Coil Resistance, 250 mW Coil Power (DC).
Features
- Hermetically sealed
- High shock & vibration ratings
- Mounting pads
- Excellent RF switching
Technical specifications
Connection | PCB pin | |
Contact type | 2 Form C (NO/NC) | |
Contact material | AgPd + Au | |
Switching Voltage (AC) | 115 V | |
Switching Voltage (DC) | 28 V | |
switching current | 1 A | |
Coil voltage (DC) | 5 V | |
Coil type | monostable | |
Coil resistance | 100 Ω |
Download
Logistics
Country of origin | IN |
Customs tariff number | 85364110 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |