C.A 6165 | Chauvin Arnoux
C.A 6165 Equipment Tester
Equipment Tester, C.A 6165, Chauvin Arnoux
With the multifunctional tester C.A 6165 all electrical safety tests can be carried out on electrical devices, machines and control panels. The device is thus perfectly suitable for testing and certifying the conformity of electrical equipment during final inspection, as well as for repeated tests and maintenance work.
Features
- Capacitive color touch screen
- Automatic test sequences
- Storage of test results on memory card up to 32 GB
- High voltage test 5 kVAC / 6 kVDC, continuity test 25 A, insulation test 1 000 V.
- Spare leakage current measurement, earth conductor current measurement, differential
Version | device tester | |
Measurement Standard | VDE 0701/0702 | |
Degree of protection (IP) | IP50 |
Country of origin | SI |
Customs tariff number | 90303100 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |