MA101 | Chauvin Arnoux
MiniFLEX MA101 400A / 140
Order No.: 21K7158
EAN: 4099891473129
MPN:
MA101
Unit Price (€ / pc.)
329.63 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Clamp meter adapter, MA101, Chauvin Arnoux
These AC-RMS current sensors consist of a Rogowski coil and a compact digital converter circuit. Currents of up to 400 A AC can be measured in an enclosed conductor.
The digital converter supplies an output current of 4-20 mA DC, which is in a linear relationship to the measured current in the conductor.
Features
- AC-RMS current sensor with flexible current measuring loop
- Currents up to 400 A AC
- Output current 4-20 mA
Technical specifications
Version | power analyzer/data logger | |
Audio Signal | No |
Download
Logistics
Country of origin | IT |
Customs tariff number | 90309000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |