A101 | Chauvin Arnoux
AmpFLEX A101 1000A / 350
Order No.: 21K7159
EAN: 4099891473136
MPN:
A101
Unit Price (€ / pc.)
396.27 € *
Available: 0 pcs.
Leadtime: 1 Week **
Clamp meter adapter, A101, Chauvin Arnoux
These AC-RMS current sensors consist of a Rogowski coil and a compact digital converter circuit. Currents of up to 1000 A AC can be measured in an enclosed conductor.
The digital converter supplies an output current of 4-20 mA DC, which is in a linear relationship to the measured current in the conductor
Features
- AC-RMS current sensor with flexible current measuring loop
- Currents up to 1000 A AC
- Output current 4-20 mA
Technical specifications
Version | current converter | |
Batteries | 9 V | |
Audio Signal | No |
Download
Logistics
Country of origin | IT |
Customs tariff number | 90309000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |