SLD01210 | Celduc Relais

Solid state relay, 3-10 VDC, DC on/off, 0-60 VDC, 2 A, PCB mounting, SLD01210

Order No.: 45P4786
EAN: 3760283308565
MPN:
SLD01210
Celduc Relais
default L
Image may differ
Unit Price (€ / pc.)
21.0035 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
21.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
17 pcs.
21.0035 €

Solid state relay, SLD01210, Celduc Relais

The SLD01210 is a DC Slim solid state relay with pin to pin compatible with electromechanic relay.

Features

  • Integrated clamping voltage
Technical specifications
LED display No
Assembly PCB mounting
Rated current 2 A
Switching Mode DC on/off
Voltage 0-60 VDC
Control Voltage 3-10 VDC
Logistics
Country of origin TW
Customs tariff number 85364190
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Control Voltage
Voltage
Rated current
Switching Mode
Assembly
Voltage V RRM (peak reverse voltage)
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Control Voltage
Voltage
Rated current
Switching Mode
Assembly
Voltage V RRM (peak reverse voltage)
Manufacturer SKU:
 SLD03205
17 pcs. 21.2296 €
21.2296 €
0 pcs.
21.23 € *
18-32 VDC
0-32 VDC
4 A
DC on/off
PCB mounting
Manufacturer SKU:
 SLD01205
17 pcs. 21.2296 €
21.2296 €
0 pcs.
21.23 € *
3-10 VDC
0-32 VDC
4 A
DC on/off
PCB mounting
Manufacturer SKU:
 SLD03210
17 pcs. 21.2296 €
21.2296 €
0 pcs.
21.23 € *
18-32 VDC
0-60 VDC
2 A
DC on/off
PCB mounting
Manufacturer SKU:
 SLD01210
17 pcs. 21.0035 €
21.0035 €
0 pcs.
21.00 € *
3-10 VDC
0-60 VDC
2 A
DC on/off
PCB mounting
Manufacturer SKU:
 SLD02205
17 pcs. 21.2296 €
21.2296 €
0 pcs.
21.23 € *
7-20 VDC
0-32 VDC
4 A
DC on/off
PCB mounting
60 V