SEC05003 | Celduc Relais
Solid state relay, 3-8 VDC, DC on/off, 10-32 VDC, 1 A, PCB mounting, SEC05003
Order No.: 45P4687
EAN: 3760283308428
MPN:
SEC05003
Unit Price (€ / pc.)
118.0718 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Technical specifications
LED display | No | |
Assembly | PCB mounting | |
Rated current | 1 A | |
Switching Mode | DC on/off | |
Voltage | 10-32 VDC | |
Control Voltage | 3-8 VDC |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85364110 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |