BD242B | CDIL

Bipolar junction transistor, PNP, 5 A, 80 V, THT, TO-220, BD242B

Order No.: 13S8600
EAN: 4099879028143
MPN:
BD242B
Series: BD242
CDIL
default L
Image may differ
Unit Price (€ / pc.)
0.3808 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.38 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
0.3808 €

PNP transistor, BD242B, CDIL

This complementary silicon transistor is intended for a wide variety of switching and amplifier applications, series and shunt regulators, driver and output stages of Hi-Fi amplifiers.

Technical specifications
Version PNP
Enclosure TO-220
max. operating temperature 150 °C
max.voltage between collector and base Vcbo 90 V
max.voltage between collector and emitter Vceo 80 V
min. operating temperature -65 °C
Assembly THT
Rated current 8 A
Saturation voltage 1.2 V
Transit frequency fTmin 3 MHz
Power dissipation 40 W
Collector current 5 A
Min DC gain 20 mA
Logistics
Country of origin IN
Customs tariff number 85412900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes