BCY78-8 | CDIL
Bipolar junction transistor, PNP, 200 mA, 32 V, THT, TO-18, BCY78-8
Unit Price (€ / pc.)
0.6069 € *
Available: 23 pcs.
Leadtime: 4 Weeks **
Total Price:
3.03 € *
Price list
Quantity
Price per unit*
5 pcs.
0.6069 €
50 pcs.
0.5355 €
100 pcs.
0.4760 €
500 pcs.
0.4403 €
1000 pcs.
0.4165 €
*incl. VAT plus shipping costs
**Subject to prior sale
PNP transistor, BCY78-8, CDIL
The BCY78-8 PNP silicon planar transistor is designed for use as noise audio amplifier input.
Technical specifications
Version | PNP | |
Enclosure | TO-18 | |
max. operating temperature | 200 °C | |
max.voltage between collector and base Vcbo | 32 V | |
max.voltage between collector and emitter Vceo | 32 V | |
min. operating temperature | -65 °C | |
Assembly | THT | |
Transit frequency fTmin | 180 MHz | |
Power dissipation | 0.39 W | |
Collector current | 200 mA | |
Max DC amplification | 310 mA | |
Min DC gain | 180 mA |
Download
Logistics
Country of origin | IN |
Customs tariff number | 85412900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |