BC393 | CDIL
Bipolar junction transistor, PNP, 500 mA, 180 V, THT, TO-18, BC393
Order No.: 12S2550
EAN: 4099879026804
MPN:
BC393
Unit Price (€ / pc.)
0.5117 € *
Available: 162 pcs.
Leadtime: 4 Weeks **
PNP transistor, BC393, CDIL
This silicon planar transistor is best used at high voltage.
Technical specifications
Version | PNP | |
Enclosure | TO-18 | |
max. operating temperature | 200 °C | |
max.voltage between collector and base Vcbo | 180 V | |
max.voltage between collector and emitter Vceo | 180 V | |
min. operating temperature | -65 °C | |
Assembly | THT | |
Rated current | 5 mA | |
Saturation voltage | 300 mV | |
Transit frequency fTmin | 200 MHz | |
Power dissipation | 0.4 W | |
Collector current | 500 mA | |
Min DC gain | 50 mA |
Download
Logistics
Country of origin | IN |
Customs tariff number | 85412900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |