HSW00901.024 | CAMTEC
Power supply, 24 VDC, 3.8 A, 90 W, HSW00901.024
Power supplies, type Camtec HSW.
Single-phase AC/DC power supply, for rail mounting, V/I characteristic, with convection cooling, sustained short circuit-proof, open circuit-proof; Extended range input: 85 to 265 VAC, 110 to 375 VDC. MTBF: 500000 h. Operating temperatures: –20 to +70 °C. Backup time (230 VAC): 40 ms.
Output power 90 W, type HSW00901.
Dimensions: 50 x 102 x 96 mm. Weight: 300 g.
Technical attributes (type, output voltage, output current, residual ripple, efficiency): HSW00901.24T, 24 VDC, 3.8 A, 50 mV, 90 %
Number of outputs | 1 | |
Output voltage DC | 24 VDC | |
Output current | 3.8 A | |
Width | 50 mm | |
Input voltage AC | 85-265 VAC | |
Height | 102 mm | |
Power | 90 W | |
Degree of protection (IP) | IP20 | |
Depth | 96 mm | |
efficiency | 90 % |
Country of origin | DE |
Customs tariff number | 85043180 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |