HSE01201.036 | CAMTEC
Power supply, 36 VDC, 3.3 A, 120 W, HSE01201.036
Power supplies, type Camtec HSE.
Single-phase AC/DC power supply for rail mounting, V/I characteristic, convection cooling, sustained short circuit-proof; Input voltage: 115/230 VAC. Input range AC: 85 V to 132 V/184 to 265 V. Input range DC: 110 V to 375 V. Operating temperatures: - 20 to +70 °C.
Output power 120 W, type HSE01201.
MTBF: 400000 h. Backup time (230 VAC): 30 ms. Dimensions: 50 x 124 x 96 mm. Weight: 510 g.
Technical attributes (type, output voltage, output current, residual ripple, efficiency): HSE01201.36T, 36 VDC, 3.3 A, 100 mV, 91 %
Number of outputs | 1 | |
Output voltage DC | 36 VDC | |
Output current | 3.3 A | |
Width | 50 mm | |
Input voltage AC | 85-265 VAC | |
Height | 124 mm | |
Power | 120 W | |
Degree of protection (IP) | IP20 | |
Depth | 96 mm | |
efficiency | 91 % |
Country of origin | DE |
Customs tariff number | 85043180 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |