OS102011MS2QN1 | C & K

Slide switch, On-On, 1 pole, straight, 100 mA/12 VDC, OS102011MS2QN1

Order No.: 11G996
EAN: 4099889201789
MPN:
OS102011MS2QN1
Series: OS
C & K
OS102011MS2QN1 C & K Slide Switches and Coding Switches
Image may differ
Unit Price (€ / pc.)
0.5236 € *
Available: 65 pcs.
Leadtime: On Request **
Total Price:
5.24 € *
Price list
Quantity
Price per unit*
10 pcs.
0.5236 €
50 pcs.
0.4879 €
100 pcs.
0.4641 €
500 pcs.
0.4284 €
*incl. VAT plus shipping costs
**Subject to prior sale

Slide switch, OS102011MS2QN1, C&K

Miniaturue slide switch, made from halogen-free material with variety of actuators and terminations.

Technical specifications
Connection PCB pin
Version slide switch
Design straight
Actuation on top
contact surface silver-plated
Pin number 1 pole
Grid 4 mm
Breaking capacity 100 mA/12 VDC
Shift position On-On
Logistics
Country of origin CN
Customs tariff number 85365005
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes