440013 | C.K Tools
Voltage tester, 4 mm, slotted, BL 100 mm, L 187 mm, 440013
Order No.: 03L3390
EAN: 5051074400130
MPN:
440013
Unit Price (€ / pc.)
5.2598 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
- Extended shaft for long reach applications
- Insulated for protection
- Neon light for high visibility
- Blade dimensions: 4 x 100 mm
- Total length: 187 mm
Technical specifications
Blade length | 100 mm | |
Size | 4 mm | |
ESD protection | No | |
Peak type | slotted | |
Length | 187 mm | |
Version | voltage tester |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82054000 |
Compliance
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |