440012 | C.K Tools
VDE voltage tester, 4 mm, slotted, BL 100 mm, L 185 mm, 440012
Order No.: 03L3389
EAN: 5051074400123
MPN:
440012
Unit Price (€ / pc.)
3.4986 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
- VDE approved mainstester for assured safety
- Neon light for high visibility
- Pocket clip
- Conforms to VDE 0680-6 / DIN57680-6
- Blade: 4 x 100 mm
Technical specifications
Version | voltage tester | |
ESD protection | No | |
1000V Insulated | Yes | |
Size | 4 mm | |
Blade length | 100 mm | |
Peak type | slotted | |
Length | 185 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82054000 |
Compliance
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |