440005 | C.K Tools

Voltage tester, 3 mm, slotted, BL 65 mm, L 140 mm, 440005

Order No.: 03L3385
EAN: 5051074400055
MPN:
440005
C.K Tools
default L
Image may differ
Unit Price (€ / pc.)
4.0579 € *
Available: 2 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
4.06 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.0579 €

- Insulated for protection

- Neon light for high visibility

- with pocket clip

- blade: 3 x 65 mm

Technical specifications
Version voltage tester
ESD protection No
Size 3 mm
Blade length 65 mm
Length 140 mm
Peak type slotted
Logistics
Country of origin DE
Customs tariff number 82054000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Length
Size
Blade length
Version
Peak type
1000V Insulated
ESD protection
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Length
Size
Blade length
Version
Peak type
1000V Insulated
ESD protection
VDE voltage tester, 3 mm, slotted, BL 65 mm, L 140 mm, 440007
Order No.:
 03L3386
Manufacturer:
 C.K Tools
Manufacturer SKU:
 440007
Available: 9 pcs. Available in 14 Days: 30 pcs. Leadtime: 2 Weeks **
Total Price: 2.45 € *
1 pcs.
2.4514 €
10 pcs.
2.1539 €
100 pcs.
1.8921 €
250 pcs.
1.8207 €
140 mm
3 mm
65 mm
voltage tester
slotted
Yes
No