T3755 018 | C.K Tools
Precision wire stripper for Fiber optic cable, cable-Ø 0.18-0.3 mm, L 98 mm, 26 g, T3755 018
Order No.: 03L3870
EAN: 5013969489507
MPN:
T3755 018
As an alternative, we recommend the following item:
Stripping tool for Fiber optic cable, cable-Ø 0.125-0.3 mm, L 100 mm, 25 g, 12 85 100 SB
Order No.: 22L1826
Manufacturer: Knipex
per pc. 102.3281 € *
*incl. VAT plus shipping costs
- For damage free wire preparation any time
- Blades accurately ground and fully hardened for long life
- 50 mm scale with 1 mm graduations and length stop
- Compact design - convenient to carry
- Capacity: 0,18 mm
Technical specifications
Stripping Length | 50 mm | |
Version | Precision wire stripper | |
Suitable for | Fiber optic cable | |
Weight | 26 g | |
Length | 98 mm | |
Cable Diameter | 0.18-0.3 mm | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |