PTD460BTVPRG1 | Brother
P-Touch labelling device, 180 dpi, PT-D450VP
Labelling machine, PTD460BTVPRG1, Brother
Transform your workspace with a professional label printer. From small office/home office setups to larger office spaces, the PTD460BTVPRG1 model offers a compact, easy-to-use label printer which prints clear, laminated labels and comes with additional Bluetooth connectivity. Perfect for organising important files and folders, asset management and general office signage labels, this model allows you to create an organised and comfortable working environment for everyone.
Features
- Design and print labels from your PC, Mac, smart device via Bluetooth 5.0 or USB
- Large graphical display to view text and layout before printing
- Built-in label templates for easy label creation
- Store up to 70 labels for quick reprinting
- Print up to 18 mm wide labels
Resolution | 180 dpi | |
Version | labelling machine | |
Width | 178 mm | |
Height | 72 mm | |
Length | 187 mm | |
Power supply | power adapter, 6 x AA battery |
Country of origin | CN |
Customs tariff number | 84433900 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |