PT-D410 | Brother
Labelling machine, 180 dpi, PT-D410
Order No.: 07L6098
EAN: 4977766823425
MPN:
PT-D410
PTD410RG1
Unit Price (€ / pc.)
78.3377 € *
Available: 2 pcs.
Leadtime: 5 Weeks **
Total Price:
78.34 € *
Price list
Quantity
Price per unit*
1 pcs.
78.3377 €
5 pcs.
73.6372 €
15 pcs.
70.8169 €
50 pcs.
67.6872 €
*incl. VAT plus shipping costs
**Subject to prior sale
Labelling machine, PT-D410, Brother
The PT-D410 is a variable labelling device for use in the office and home office. Thanks to its compact design, it fits on any desk. With its attractive white design, the device has a USB interface and a large graphic LC display with 16 displayable characters. The PT-D410 comes with a TZe-241S (18 mm wide, black on white, 4 m long) and a USB cable.
Features
- Create labels directly from the keyboard or the P-touch Editor software on your computer
- QWERTY keyboard for easy typing
- Print labels up to 18 mm wide
- Large graphic display with print preview
- Connect to a PC via USB for additional labelling functionality
Technical specifications
Resolution | 180 dpi | |
Version | labelling machine | |
Width | 187 mm | |
Height | 72 mm | |
Length | 178 mm | |
Power supply | power adapter, 6 x AA battery |
Download
Logistics
Country of origin | CN |
Customs tariff number | 84433900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |