SW-725 | BRAINBOXES

Ethernet switch, 5 ports, 100 Mbit/s, 44-57 VDC, SW-725

Order No.: 06P8055
EAN: 837324004588
MPN:
SW-725
BRAINBOXES
default L
front L
side L
Image may differ
Unit Price (€ / pc.)
246.8655 € *
Available: 2 pcs.
Leadtime: 2 Weeks **
Total Price:
246.87 € *
Price list
Quantity
Price per unit*
1 pcs.
246.8655 €
3 pcs.
239.4637 €
10 pcs.
231.2289 €
*incl. VAT plus shipping costs
**Subject to prior sale

PoE ethernet switch, SW-725, BRAINBOXES

Hardened Industrial 5 Port PoE+ Fast Ethernet device. Galvanically Isolated Ethernet Ports capable of 10/100 Mbps. Industrial temperature range of -40 °C to +70 °C (-40 °F to 176 °F) and dual input redundant power supply with wide voltage range means it can be powered from USB or on the 24 V factory floor. Power terminal is removable with numbered pins for easy wiring. Power consumption is optimised based on the status of the link device. No software required. Send power and data to remote CCTV cameras, PoE telephones, PoE Wifi access points, NVRs, and more.

Features

  • Allows power and data to be combined on the same Ethernet cable
  • Ports 1-4 PoE+ capable
  • Ports 1-4 IEEE 802.3af/at compliant: deliver up to 30W to each port (backwards compatible)
  • PoE Power Budget: 90W @ 70ºC between all 4 PoE ports simultaneously
  • Compact design with integral DIN mount
Technical specifications
Version ethernet switch
Data transmission rate 100000000 mb/s
Assembly DIN rail
Ports 5
Voltage 44-57 VDC
Logistics
Country of origin GB
Customs tariff number 85176200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes