SW-7016 | BRAINBOXES
Ethernet switch, 16 ports, 100 Mbit/s, 5-30 VDC, SW-7016
Order No.: 06P0004
EAN: 837324005196
MPN:
SW-7016
Unit Price (€ / pc.)
205.84 € *
Available: 2 pcs.
Leadtime: 6 Weeks **
Ethernet switch, SW-7016, BRAINBOXES
The SW-7016 is a ethernet switch designed for enhanced connectivity, Industrial 16 Port Ethernet Switch is a cost-effective solution to streamline installations, simplify maintenance and wiring complexity, and improve efficiency whilst reducing potential points of failure.
Features
- Enhanced connectivity and flexibility: Higher port count enables flexible network layout and device placement
- Integrated, adjustable DIN-rail mount with grounding
- Wide voltage input range and dual redundant power inputs - ensures reliability and reduces the risk of power outages
Technical specifications
Assembly | DIN rail | |
Ports | 16 | |
Version | ethernet switch | |
Voltage | 5-30 VDC | |
Data transmission rate | 100000000 mb/s |
Download
Logistics
Country of origin | GB |
Customs tariff number | 85176200 |
Compliance
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |