SW-584 | BRAINBOXES

Ethernet switch, 5 ports, 1000 Mbit/s, 5-30 VDC, SW-584

Order No.: 06P0882
EAN: 837324005004
MPN:
SW-584
BRAINBOXES
default L
front L
side L
back L
top L
Image may differ
Unit Price (€ / pc.)
119.7140 € *
Available: 1 pcs.
Leadtime: 2 Weeks **
Total Price:
119.71 € *
Price list
Quantity
Price per unit*
1 pcs.
119.7140 €
2 pcs.
117.3102 €
*incl. VAT plus shipping costs
**Subject to prior sale

Ethernet switch, SW-584, BRAINBOXES

Features

  • Expand Ethernet network beyond 100m and completely eliminate Ground loops
  • Fast, low cost, future-proof way to deploy long network segments
  • Connect to wide variety of fibre optic and copper cable types
  • High speed data connection over extended distances
  • Reduce susceptibility to electromagnetic interference
  • Jumbo Frame support up to 9K frames
  • Integral DIN mount
Technical specifications
Version industry 1 SPF/ethernet switch
Data transmission rate 1000000000 mb/s
Assembly DIN rail
Ports 5
Voltage 5-30 VDC
Logistics
Country of origin GB
Customs tariff number 85176200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes