SW-514 | BRAINBOXES
Ethernet switch, 4 ports, 4 Gbit/s, 5-30 VDC, SW-514
Order No.: 06P8056
EAN: 4099891556112
MPN:
SW-514
Unit Price (€ / pc.)
100.99 € *
Available: 2 pcs.
Leadtime: 1 Week **
Total Price:
100.99 € *
Price list
Quantity
Price per unit*
1 pcs.
100.99 €
3 pcs.
97.96 €
10 pcs.
94.60 €
*plus VAT and shipping costs
**Subject to prior sale
Ethernet switch, SW-514, BRAINBOXES
Features
- 4 Gigabit Ethernet ports
- Wide voltage input range: +5V to +30V DC - can be powered by a variety of sources
- Redundant dual power inputs - reduces risk of power outage
- DIN rail mounted
Technical specifications
Assembly | DIN rail | |
Ports | 4 | |
Version | ethernet switch | |
Voltage | 5-30 VDC | |
Data transmission rate | 4000000000 mb/s |
Download
Logistics
Country of origin | GB |
Customs tariff number | 85176200 |
Compliance
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |