PE-505 | BRAINBOXES
Ethernet switch, 5 ports, 100 Mbit/s, 3.3-12 VDC, PE-505
Order No.: 06P8057
EAN: 4099891556129
MPN:
PE-505
Unit Price (€ / pc.)
61.6777 € *
Available: 8 pcs.
Leadtime: 2 Weeks **
Total Price:
61.68 € *
Price list
Quantity
Price per unit*
1 pcs.
61.6777 €
2 pcs.
59.8332 €
5 pcs.
54.4306 €
*incl. VAT plus shipping costs
**Subject to prior sale
Ethernet Switch, PE-505, BRAINBOXES
The PE-505 is the perfect fit for any stable, future-proof system, even where space is limited. This product has seamless integration with design software - logical placements and fixed distances. It also has mega compact form - smaller than a standard business card (55x55x10mm).
Features
- Non blocking layer 2 operation
- Reverse voltage protected
- Transient voltage protected
- Low power consumption
Technical specifications
Version | ethernet switch | |
Data transmission rate | 100000000 mb/s | |
Ports | 5 | |
Voltage | 3.3-12 VDC |
Download
Logistics
Country of origin | GB |
Customs tariff number | 85176200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |