PE-405 | BRAINBOXES
Ethernet switch, 5 ports, 100 Mbit/s, 3.3-5 VDC, PE-405
Order No.: 06P0899
EAN: 837324004953
MPN:
PE-405
Unit Price (€ / pc.)
200.7173 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Ethernet switch, PE-405, BRAINBOXES
The PE-405 is the perfect fit for any stable, future-proof system, even where space is limited. This product has seamless integration with design software - logical placements and fixed distances. It also has compact form - smaller than a standard business card (55x55x10mm).
Features
- Board-to-board and wire-to-board compatible
- LEDs visible in all orientations – option to route through fibre
- Reverse Polarity Protected
- Transient Voltage Protected
- Low power consumption
- Power and link indicators for all ports visible from all angles
- Non-blocking layer 2 operation
Technical specifications
Version | ethernet switch | |
Data transmission rate | 100000000 mb/s | |
Ports | 5 | |
Voltage | 3.3-5 VDC |
Download
Logistics
Country of origin | GB |
Customs tariff number | 84718000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |