PTLFP-01-425 | Brady
Polyethylene Label, (L x W) 30 x 10 mm, white, Roll with 250 pcs
Order No.: 07L1783
EAN: 4099891428938
MPN:
PTLFP-01-425
217020
Unit Price (€ / pck.)
81.6578 € *
Available: 0 pck.
Leadtime: On Request **
Flags for the TLS2200® & TLS PC Link™ Thermal Transfer Portable Printers. TLS2200® parts can also be printed on the BMP™71 Label Printer provided the roll adapter (M71-ADAPT) is used.
Technical specifications
Number of labels | 250 | |
Version | Label | |
Width | 10 mm | |
Colour | white | |
Suitable for | BMP71, BMP61, M611, TLS2200 | |
Length | 30 mm | |
Material | polyethylene | |
max. thermal resistance | 80 °C | |
min. temperature resistance | -70 °C | |
Packaging | Roll |
Download
Logistics
Country of origin | BE |
Customs tariff number | 84439990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |