PTL-60-109 | Brady
Polyethylene Label, (L x W) 12 x 50 mm, white, Roll with 100 pcs
Order No.: 07L1782
EAN: 4099891428921
MPN:
PTL-60-109
217004
Unit Price (€ / pc.)
49.8253 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
49.83 € *
Price list
Quantity
Price per unit*
1 pcs.
49.8253 €
5 pcs.
46.8384 €
*incl. VAT plus shipping costs
**Subject to prior sale
Labels for the TLS2200® & TLS PC Link™ Thermal Transfer Portable Printers. Please Note: This material is UL & CSA approved with its respective ribbon. Hole diameter: 5 x 1.5 mm
Technical specifications
Number of labels | 100 | |
Version | Label | |
Width | 50 mm | |
Colour | white | |
Suitable for | M611, BMP61, BMP71 | |
Length | 12 mm | |
Material | polyethylene | |
max. thermal resistance | 49 °C | |
min. temperature resistance | -40 °C | |
Packaging | Roll |
Download
Logistics
Country of origin | US |
Customs tariff number | 84439990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |