M61C-500-428 | Brady

Polyester Label, (L x W) 15.24 x 12.7 mm, white, Roll

Order No.: 07L2363
EAN: 4099891429188
MPN:
M61C-500-428
148114
Brady
default L
Image may differ
Unit Price (€ / pc.)
83.0382 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
83.04 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
83.0382 €

Labels, M61C-500-428, Brady

BMP61 M611 Continuous Metallized Polyester Asset Tracking Label

Technical Data

  • Version: Cable label
  • min. temperature resistance: -70 °C
  • max. thermal resistance: 120 °C
  • Colour: white
  • Material: Polyester
Technical specifications
Version Label
Width 12.7 mm
Colour white
Suitable for M611, BMP61, BMP71
Length 15.24 mm
Material polyester
max. thermal resistance 120 °C
min. temperature resistance -70 °C
Packaging Roll
Logistics
Country of origin MX
Customs tariff number 84439990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Material
Width
Length
Colour
Packaging
Version
Suitable for
Selected Filters:
Manufacturer: Brady  
Remove filter 
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Material
Width
Length
Colour
Packaging
Version
Suitable for
Vinyl Label, (L x W) 9.14 x 6.1 mm, white, Roll
Order No.:
 07L2371
Manufacturer:
 Brady
Manufacturer SKU:
 M61C-240-498
Available: 0 pcs. Leadtime: On Request **
Total Price: 78.90 € *
1 pcs.
78.8970 €
vinyl
6.1 mm
9.14 mm
white
Roll
Label
M611, BMP61, BMP71