BMP61-QWERTZ-EU-W | Brady
BMP61 Label Printer with QWERTZ keyboard - EU Power Supply - 220V - Wifi - Brady
Unit Price (€ / pc.)
993.1383 € *
Available: 0 pcs.
Leadtime: On Request **
The BMP™61 Label Printer matches your own performance. It is your trusted identification companion of choice, all day, every day, for years to come. It features multiple user interfaces, touchscreen capabilities and a variety of ways to connect, manage and save your data. With the Mobile Apps you can send label designs from your phone to the BMP61 via its built-in wifi technology. It prints continuous, die cut labels and bulk rolls up to 50.8mm extremely fast. Also customs. This printer comes with a free Brady WorkStation Basic Design Software Suite, enabling you to immediately start designing professional labels.
Technical specifications
Resolution | 300 dpi | |
Version | Label printer | |
Width | 107.19 mm | |
Height | 106.42 mm | |
Length | 328.42 mm | |
Power supply | AC adapter, rechargeable battery |
Download
Logistics
Country of origin | MY |
Customs tariff number | 84433210 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |