The BMP™51 Label Maker is a compact, versatile portable printer with built-in Bluetooth® technology for wireless printing. This label maker has a 300 dpi print head and can print professional, durable labels up to 38.10 mm wide. It prints on continuous and die-cut materials at a speed of 25.40 mm per second. With a built-in cutter, easy top-loading cartridges, and 3 different options for battery power, the BMP™51 Label Maker is a powerful printer for on-the-job label making. The BMP™51 has a full QWERTY keyboard, for stand alone operation. The BMP™51 Label Maker is ideal for electrical, datacom, facility/safety, product and panel manufacturing, and laboratory labelling applications. This printer comes with a free Brady WorkStation Basic Design Software Suite, enabling you to immediately start designing professional labels.
The scope of delivery includes: Li-Ion battery, USB cable, AC adapter with power cord, product CD, Brady printer driver CD, quick start guide, Bluetooth network card and 1x MC1-1000-422.