ORANGE FLOOR TAPE 50,8 X 30 | Brady
Floor marking tape, (L x W) 30 m x 50.8 mm, polyester, ORANGE FLOOR TAPE 50,8 X 30
Version | floor marking tape | |
Width | 50.8 mm | |
Operational temperature | -18 °C to 54 °C | |
Colour | orange | |
Length | 30 m | |
Material | polyester |
Country of origin | MX |
Customs tariff number | 39191080 |
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |